
SC4905BIMSTRT | |
|---|---|
DigiKey Part Number | SC4905BIMSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4905BIMSTRT |
Description | IC OFFLINE SWITCH FWD 10MSOP |
Customer Reference | |
Detailed Description | Converter Offline Forward Topology 1MHz 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Forward | |
Voltage - Start Up | 11.6 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 18V | |
Duty Cycle | 95% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Sync | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.20682 | kr.18,017.05 |
| 5.000 | kr.7.05579 | kr.35,278.95 |
| 7.500 | kr.6.98017 | kr.52,351.28 |
| Unit Price without VAT: | kr.7.20682 |
|---|---|
| Unit Price with VAT: | kr.9.00853 |

