20-TSSOP Epad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC441CTETRT

DigiKey Part Number
SC441CTETRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC441CTETRT
Description
IC LED DRVR RGLTR PWM 20TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
27V
Voltage - Output
42V
Current - Output / Channel
150mA
Frequency
700kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.