

SC4216HSETRT | |
|---|---|
DigiKey Part Number | SC4216HSETR-ND - Tape & Reel (TR) SC4216HSECT-ND - Cut Tape (CT) SC4216HSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4216HSETRT |
Description | IC REG LINEAR POS ADJ 3A 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 8-SOIC, EDP |
Datasheet | Datasheet |
EDA/CAD Models | SC4216HSETRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V (0.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC, EDP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.13.37600 | kr.133.76 |
| 25 | kr.11.38440 | kr.284.61 |
| 100 | kr.9.13280 | kr.913.28 |
| 250 | kr.8.02688 | kr.2,006.72 |
| 500 | kr.7.34682 | kr.3,673.41 |
| 1.000 | kr.6.77702 | kr.6,777.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.00024 | kr.17,500.60 |
| 5.000 | kr.6.85290 | kr.34,264.50 |
| 7.500 | kr.6.77914 | kr.50,843.55 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |




