Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOIC, EDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOIC, EDP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SC4215HSETRT

DigiKey Part Number
SC4215HSETR-ND - Tape & Reel (TR)
SC4215HSECT-ND - Cut Tape (CT)
SC4215HSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC4215HSETRT
Description
IC REG LINEAR POS ADJ 2A 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOIC, EDP
Datasheet
 Datasheet
EDA/CAD Models
SC4215HSETRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.5V (0.5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 2A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC, EDP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.86000kr.12.86
10kr.9.48400kr.94.84
25kr.8.63680kr.215.92
100kr.7.70640kr.770.64
250kr.7.26180kr.1,815.45
500kr.6.99970kr.3,499.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.54080kr.16,352.00
5.000kr.6.40052kr.32,002.60
7.500kr.6.33031kr.47,477.32
Manufacturers Standard Package
Unit Price without VAT:kr.12.86000
Unit Price with VAT:kr.16.07500