


SC418ULTRT | |
|---|---|
DigiKey Part Number | SC418ULTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC418ULTRT |
Description | IC REG DL BUCK/LNR 1MHZ 20MLPQ |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1MHz 20-MLPQ-UT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SC418ULTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1MHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | 0.75V ~ 5.25V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-MLPQ-UT (3x3) | |
Base Product Number |


