


SC3303MLTRT | |
|---|---|
DigiKey Part Number | SC3303MLTRTTR-ND - Tape & Reel (TR) SC3303MLTRTCT-ND - Cut Tape (CT) SC3303MLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC3303MLTRT |
Description | IC REG DL BUCK/LNR SYNC 10MLPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 200kHz ~ 1MHz 10-MLPD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 1MHz | |
Voltage/Current - Output 1 | 0.75V ~ 7.5V, 3A | |
Voltage/Current - Output 2 | 5V, 100mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-MLPD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.23329 | kr.27,699.87 |
| 6.000 | kr.9.05681 | kr.54,340.86 |
| Unit Price without VAT: | kr.9.23329 |
|---|---|
| Unit Price with VAT: | kr.11.54161 |

