
SC32300BULTRC | |
|---|---|
DigiKey Part Number | SC32300BULTRC-ND |
Manufacturer | |
Manufacturer Product Number | SC32300BULTRC |
Description | IC HALF BRIDGE DRIVER 10MLPD |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET 10-MLPD-UT (2.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | DC-DC Converters, Synchronous Buck Converter | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 4A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 5.5V | |
Operating Temperature | 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-MLPD-UT (2.3x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.97867 | kr.20,936.01 |
| Unit Price without VAT: | kr.6.97867 |
|---|---|
| Unit Price with VAT: | kr.8.72334 |

