SC2596SETRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.736
Unit Price: kr.2.07000
Datasheet
SC4216HSETRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2596SETRT

DigiKey Part Number
SC2596SETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC2596SETRT
Description
IC REG LDO DDR 1OUT 8SOIC
Customer Reference
Detailed Description
- LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC, EDP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
LDO (Linear), DDR
Voltage - Input
2.3V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.9V, 1.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC, EDP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes