Buck Switching Regulator IC Positive Programmable 0.8V 2 Output 500mA 18-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC197ULTRT

DigiKey Part Number
SC197ULTRTTR-ND - Tape & Reel (TR)
SC197ULTRTCT-ND - Cut Tape (CT)
SC197ULTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC197ULTRT
Description
IC REG BUCK PROG 500MA DL 18MLPQ
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.8V 2 Output 500mA 18-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
3.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-MLPQ-UT (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.10000kr.16.10
10kr.11.97000kr.119.70
25kr.10.93760kr.273.44
100kr.9.79910kr.979.91
250kr.9.25640kr.2,314.10
500kr.9.02118kr.4,510.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.32774kr.24,983.22
6.000kr.8.16505kr.48,990.30
Manufacturers Standard Package
Unit Price without VAT:kr.16.10000
Unit Price with VAT:kr.20.12500