
SC185QULTRT | |
|---|---|
DigiKey Part Number | SC185QULTR-ND - Tape & Reel (TR) SC185QULCT-ND - Cut Tape (CT) SC185QULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC185QULTRT |
Description | IC REG BUCK 3.3V 4A 16MLPQ |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 16-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MLPQ-UT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.12.32500 | kr.123.25 |
| 25 | kr.11.26760 | kr.281.69 |
| 100 | kr.10.09960 | kr.1,009.96 |
| 250 | kr.9.54296 | kr.2,385.74 |
| 500 | kr.9.31220 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.59034 | kr.25,771.02 |
| 6.000 | kr.8.42345 | kr.50,540.70 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |

