SC1565IS-1.8TRT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 10.971
Unit Price: kr.45.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.26.19014
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SC1565IS-1.8TRT

DigiKey Part Number
SC1565IS-1.8TRTTR-ND - Tape & Reel (TR)
SC1565IS-1.8TRTCT-ND - Cut Tape (CT)
SC1565IS-1.8TRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1565IS-1.8TRT
Description
IC REG LINEAR 1.8V 1.5A 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
35 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.75 mA
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
8-SO
Voltage Dropout (Max)
0.6V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1963AES8-1.8#PBFAnalog Devices Inc.10.971505-LT1963AES8-1.8#PBF-NDkr.45.77000Similar
LT1963AES8-1.8#TRPBFAnalog Devices Inc.0505-LT1963AES8-1.8#TRPBFTR-NDkr.26.19014Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.17000kr.12.17
10kr.8.97100kr.89.71
25kr.8.16600kr.204.15
100kr.7.27900kr.727.90
250kr.6.85632kr.1,714.08
500kr.6.60158kr.3,300.79
1.000kr.6.59614kr.6,596.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.17057kr.15,426.42
5.000kr.6.03719kr.30,185.95
7.500kr.5.97041kr.44,778.08
Manufacturers Standard Package
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250