Similar
Similar



SC1565IS-1.8TRT | |
|---|---|
DigiKey Part Number | SC1565IS-1.8TRTTR-ND - Tape & Reel (TR) SC1565IS-1.8TRTCT-ND - Cut Tape (CT) SC1565IS-1.8TRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1565IS-1.8TRT |
Description | IC REG LINEAR 1.8V 1.5A 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.75 mA |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.6V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AES8-1.8#PBF | Analog Devices Inc. | 10.971 | 505-LT1963AES8-1.8#PBF-ND | kr.5.62000 | Similar |
| LT1963AES8-1.8#TRPBF | Analog Devices Inc. | 0 | 505-LT1963AES8-1.8#TRPBFTR-ND | kr.3.21800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.97100 | kr.89.71 |
| 25 | kr.8.16600 | kr.204.15 |
| 100 | kr.7.27900 | kr.727.90 |
| 250 | kr.6.85632 | kr.1,714.08 |
| 500 | kr.6.60158 | kr.3,300.79 |
| 1.000 | kr.6.59614 | kr.6,596.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.17057 | kr.15,426.42 |
| 5.000 | kr.6.03719 | kr.30,185.95 |
| 7.500 | kr.5.97041 | kr.44,778.08 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |


