
SC1548CSK-1.8 | |
|---|---|
DigiKey Part Number | SC1548CSK-1.8-ND |
Manufacturer | |
Manufacturer Product Number | SC1548CSK-1.8 |
Description | IC REGULATOR CONTROLLER SOT23 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 1mA | |
Voltage - Input | 11.28V ~ 12.72V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |

