25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SGP2010N5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SGP2010N5
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP7534P.TNT

DigiKey Part Number
RCLAMP7534P.TNTTR-ND - Tape & Reel (TR)
RCLAMP7534P.TNTCT-ND - Cut Tape (CT)
RCLAMP7534P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP7534P.TNT
Description
TVS DIODE 5VWM 25VC SGP2010N5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SGP2010N5
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP7534P.TNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
0.19pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.439
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.45600kr.74.56
100kr.4.99590kr.499.59
500kr.3.94070kr.1,970.35
1.000kr.3.60112kr.3,601.12
2.000kr.3.31557kr.6,631.14
5.000kr.3.29807kr.16,490.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.81577kr.28,157.70
20.000kr.2.69450kr.53,890.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250