



RCLAMP4041ZATFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP4041ZATFTTR-ND - Tape & Reel (TR) 600-RCLAMP4041ZATFTCT-ND - Cut Tape (CT) 600-RCLAMP4041ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP4041ZATFT |
Description | TVS DIODE 4VWM 8VC SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
EDA/CAD Models | RCLAMP4041ZATFT Models |
Category | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Mfr | Power - Peak Pulse 160W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 0.65pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.01905 | kr.15,285.75 |
| 30.000 | kr.1.01834 | kr.30,550.20 |
| 45.000 | kr.1.01793 | kr.45,806.85 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |






