
RCLAMP2511ZATFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP2511ZATFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP2511ZATFT |
Description | TVS DIODE 2.5VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 50W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications USB |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.56958 | kr.8,543.70 |
| Unit Price without VAT: | kr.0.56958 |
|---|---|
| Unit Price with VAT: | kr.0.71198 |

