

RCLAMP2261PW.C | |
---|---|
DigiKey Part Number | 600-RCLAMP2261PW.CTR-ND - Tape & Reel (TR) 600-RCLAMP2261PW.CCT-ND - Cut Tape (CT) 600-RCLAMP2261PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2261PW.C |
Description | TVS DIODE 22VWM 15VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 270W | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.34pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.2.27800 | kr.22.78 |
100 | kr.1.45220 | kr.145.22 |
500 | kr.1.09542 | kr.547.71 |
1.000 | kr.0.98016 | kr.980.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.79360 | kr.2,380.80 |
6.000 | kr.0.72000 | kr.4,320.00 |
9.000 | kr.0.64640 | kr.5,817.60 |
15.000 | kr.0.64000 | kr.9,600.00 |
21.000 | kr.0.61440 | kr.12,902.40 |
30.000 | kr.0.59440 | kr.17,832.00 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |