



RCLAMP1654P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP1654P.TCTTR-ND - Tape & Reel (TR) RCLAMP1654P.TCTCT-ND - Cut Tape (CT) RCLAMP1654P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1654P.TCT |
Description | TVS DIODE 5.5VWM 30VC SLP1616P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.6.36600 | kr.63.66 |
| 100 | kr.4.23030 | kr.423.03 |
| 500 | kr.3.31236 | kr.1,656.18 |
| 1.000 | kr.3.01689 | kr.3,016.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64172 | kr.7,925.16 |
| 6.000 | kr.2.45291 | kr.14,717.46 |
| 9.000 | kr.2.35672 | kr.21,210.48 |
| 15.000 | kr.2.24870 | kr.33,730.50 |
| 21.000 | kr.2.18474 | kr.45,879.54 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |











