25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1210N6 (1.2x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1210N6 (1.2x1.0)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0582N.TCT

DigiKey Part Number
RCLAMP0582N.TCTTR-ND - Tape & Reel (TR)
RCLAMP0582N.TCTCT-ND - Cut Tape (CT)
RCLAMP0582N.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0582N.TCT
Description
TVS DIODE 6.5VWM 25VC SLP1210N6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1210N6 (1.2x1.0)
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0582N.TCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
125W
Mfr
Power Line Protection
Yes
Series
Capacitance @ Frequency
0.2pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Steering (Rail to Rail)
Qualification
AEC-Q100
Unidirectional Channels
3
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V (Max)
Package / Case
6-UFDFN
Voltage - Breakdown (Min)
7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.6.46700kr.64.67
100kr.4.30040kr.430.04
500kr.3.37162kr.1,685.81
1.000kr.3.07268kr.3,072.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.69298kr.8,078.94
6.000kr.2.50189kr.15,011.34
9.000kr.2.40458kr.21,641.22
15.000kr.2.29525kr.34,428.75
21.000kr.2.23054kr.46,841.34
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250