RCLAMP0524J.TCT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Semtech Corporation
In Stock: 89.838
Unit Price: kr.11.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 35.625
Unit Price: kr.4.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 179.610
Unit Price: kr.5.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.427
Unit Price: kr.7.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 532
Unit Price: kr.14.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.658
Unit Price: kr.7.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.376
Unit Price: kr.8.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.817
Unit Price: kr.7.86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 33.106
Unit Price: kr.9.45000
Datasheet
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP0524J.TCT

DigiKey Part Number
RCLAMP0524JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCLAMP0524J.TCT
Description
TVS DIODE 5VWM 15VC SLP2710P8
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0524J.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes