17.5V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17.5V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0504FBTCT

DigiKey Part Number
RCLAMP0504FBTCTTR-ND - Tape & Reel (TR)
RCLAMP0504FBTCTCT-ND - Cut Tape (CT)
RCLAMP0504FBTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504FBTCT
Description
TVS DIODE 5VWM 17.5VC SC706
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17.5V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0504FBTCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17.5V
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
USB
Capacitance @ Frequency
1.1pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.6.96100kr.69.61
100kr.4.64660kr.464.66
500kr.3.65438kr.1,827.19
1.000kr.3.33503kr.3,335.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.92961kr.8,788.83
6.000kr.2.72558kr.16,353.48
9.000kr.2.62167kr.23,595.03
15.000kr.2.50494kr.37,574.10
21.000kr.2.45675kr.51,591.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250