24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDA12.TBT

DigiKey Part Number
LCDA12.TBTTR-ND - Tape & Reel (TR)
LCDA12.TBTCT-ND - Cut Tape (CT)
LCDA12.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDA12.TBT
Description
TVS DIODE 12VWM 24VC 8-SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.66000kr.32.66
10kr.21.63100kr.216.31
100kr.15.35610kr.1,535.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.67880kr.6,339.40
1.000kr.11.81918kr.11,819.18
1.500kr.11.38144kr.17,072.16
2.500kr.10.88969kr.27,224.22
3.500kr.10.85063kr.37,977.21
Manufacturers Standard Package
Unit Price without VAT:kr.32.66000
Unit Price with VAT:kr.40.82500