
LC03-6.TBT | |
|---|---|
DigiKey Part Number | LC03-6TR-ND - Tape & Reel (TR) LC03-6CT-ND - Cut Tape (CT) LC03-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC03-6.TBT |
Description | TVS DIODE 6VWM 20VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 2000W (2kW) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 16pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDNBS08-PLC03-6 | Bourns Inc. | 10.211 | CDNBS08-PLC03-6CT-ND | kr.3.02000 | Similar |
| LC03-6R2G | onsemi | 728 | LC03-6R2GOSCT-ND | kr.1.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 10 | kr.20.39600 | kr.203.96 |
| 100 | kr.14.44060 | kr.1,444.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.89980 | kr.5,949.90 |
| 1.000 | kr.11.08391 | kr.11,083.91 |
| 1.500 | kr.10.66845 | kr.16,002.67 |
| 2.500 | kr.10.20174 | kr.25,504.35 |
| 3.500 | kr.10.09962 | kr.35,348.67 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |


