Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4476 | |
|---|---|
DigiKey Part Number | 600-JANS1N4476-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4476 |
Description | DIODE ZENER 30V 1.5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 24 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package Axial |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4476 | Microchip Technology | 0 | 1086-17861-ND | kr.40.47266 | Parametric Equivalent |
| JAN1N4476C | Microchip Technology | 0 | 1086-17862-ND | kr.102.46510 | Parametric Equivalent |
| JAN1N4476D | Microchip Technology | 0 | 1086-17867-ND | kr.128.13080 | Parametric Equivalent |
| JANS1N4476 | Microchip Technology | 470 | 1086-15136-ND | kr.551.90000 | Parametric Equivalent |
| JANTX1N4476 | Semtech Corporation | 0 | 600-JANTX1N4476-ND | kr.0.00000 | Parametric Equivalent |





