
GS2986-INTE3Z | |
|---|---|
DigiKey Part Number | GS2986-INTE3Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS2986-INTE3Z |
Description | IC VIDEO RECLOCKER 40QFN |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial, SPI DVB-ASI, SMPTE 40-QFN (6x6) Package |
Datasheet | Datasheet |
Category | Control Interface Serial, SPI |
Manufacturer Semtech Corporation | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Function Reclocker | Supplier Device Package 40-QFN (6x6) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |

