Video Reclocker IC SPI DVB-ASI, SMPTE 64-QFN (9x9) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2985-INE3

DigiKey Part Number
GS2985-INE3-ND
Manufacturer
Manufacturer Product Number
GS2985-INE3
Description
IC VIDEO RECLOCKER 64QFN
Customer Reference
Detailed Description
Video Reclocker IC SPI DVB-ASI, SMPTE 64-QFN (9x9) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Not For New Designs
Function
Reclocker
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
SPI
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.365.31000kr.365.31
10kr.300.89600kr.3,008.96
25kr.284.81040kr.7,120.26
100kr.267.13400kr.26,713.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.365.31000
Unit Price with VAT:kr.456.63750