Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2984-INTE3Z

DigiKey Part Number
600-GS2984-INTE3ZTR-ND - Tape & Reel (TR)
600-GS2984-INTE3ZCT-ND - Cut Tape (CT)
600-GS2984-INTE3ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2984-INTE3Z
Description
IC VIDEO CABLE EQUALIZER 16QFN
Customer Reference
Detailed Description
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Semtech Corporation
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
16-VQFN Exposed Pad
Function
Equalizer
Supplier Device Package
16-QFN (4x4)
Applications
Professional Video
Base Product Number
Standards
SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS2994-INTE3Semtech Corporation192600-GS2994-INTE3CT-NDkr.17.35000Similar
In-Stock: 2.500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.311.55000kr.311.55
10kr.255.43200kr.2,554.32
25kr.241.41200kr.6,035.30
100kr.235.81190kr.23,581.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.206.74844kr.516,871.10
Manufacturers Standard Package
Unit Price without VAT:kr.311.55000
Unit Price with VAT:kr.389.43750