
GS2971AIBTE3 | |
|---|---|
DigiKey Part Number | GS2971AIBTE3TR-ND - Tape & Reel (TR) GS2971AIBTE3CT-ND - Cut Tape (CT) GS2971AIBTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2971AIBTE3 |
Description | IC VIDEO RECEIVER 100BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
EDA/CAD Models | GS2971AIBTE3 Models |
Category | Control Interface Logic |
Manufacturer Semtech Corporation | Voltage - Supply 1.71V ~ 1.89V, 3.13V ~ 3.47V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-LBGA |
Function Receiver | Supplier Device Package 100-LBGA (11x11) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.598.50000 | kr.598.50 |
| 10 | kr.499.96000 | kr.4,999.60 |
| 25 | kr.476.82640 | kr.11,920.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.435.44768 | kr.108,861.92 |
| Unit Price without VAT: | kr.598.50000 |
|---|---|
| Unit Price with VAT: | kr.748.12500 |


