Similar

GS1574ACTE3 | |
|---|---|
DigiKey Part Number | GS1574ACTE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1574ACTE3 |
Description | IC CABLE EQUALIZR 16QFN 250/REEL |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package |
Category | Control Interface Serial |
Manufacturer Semtech Corporation | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VQFN Exposed Pad |
Function Equalizer | Supplier Device Package 16-QFN (4x4) |
Applications Professional Video | Base Product Number |
Standards SMPTE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH0044SQ/NOPB | Texas Instruments | 2.124 | LMH0044SQ/NOPBCT-ND | kr.164.97000 | Similar |


