GS1574-CTE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 1.780
Unit Price: kr.129.46000
Datasheet
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1574-CTE3

DigiKey Part Number
GS1574-CTE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1574-CTE3
Description
IC CABLE EQUALIZR 16QFN 250/REEL
Customer Reference
Detailed Description
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Semtech Corporation
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-VQFN Exposed Pad
Function
Equalizer
Supplier Device Package
16-QFN (4x4)
Applications
Professional Video
Base Product Number
Standards
SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS2994-INTE3ZSemtech Corporation1.780GS2994-INTE3Z-NDkr.129.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types