Similar

GS1574-CNE3 | |
|---|---|
DigiKey Part Number | GS1574-CNE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1574-CNE3 |
Description | IC VIDEO CABLE EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Semtech Corporation | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VQFN Exposed Pad |
Function Equalizer | Supplier Device Package 16-QFN (4x4) |
Applications Professional Video | Base Product Number |
Standards SMPTE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS2994-INE3 | Semtech Corporation | 541 | GS2994-INE3-ND | kr.129.46000 | Similar |


