
GS12281-INTE3Z | |
|---|---|
DigiKey Part Number | 600-GS12281-INTE3ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS12281-INTE3Z |
Description | 12G UHD-SDI RETIMING CABLE DRIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
Category | Standards DVB-ASI, SMPTE |
Manufacturer Semtech Corporation | Control Interface GSPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V |
Part Status Active | Mounting Type Surface Mount |
Function Driver | Package / Case 40-VFQFN Exposed Pad |
Applications Professional Video | Supplier Device Package 40-QFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.164.23543 | kr.410,588.58 |
| Unit Price without VAT: | kr.164.23543 |
|---|---|
| Unit Price with VAT: | kr.205.29429 |

