
GS12090-INE3 | |
|---|---|
DigiKey Part Number | GS12090-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS12090-INE3 |
Description | IC VIDEO CONFG 12G UHD-SDI 40QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI, MADI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Semtech Corporation | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 40-VFQFN Exposed Pad |
Function Equalizer | Supplier Device Package 40-QFN (6x4) |
Applications Video Display | Base Product Number |
Standards DVB-ASI, MADI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.320.31000 | kr.320.31 |
| 10 | kr.262.70100 | kr.2,627.01 |
| 25 | kr.248.31840 | kr.6,207.96 |
| 100 | kr.232.51510 | kr.23,251.51 |
| Unit Price without VAT: | kr.320.31000 |
|---|---|
| Unit Price with VAT: | kr.400.38750 |

