InfiniBand, Ethernet IC 1 Output 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GN2406-INE3

DigiKey Part Number
600-GN2406-INE3-ND
Manufacturer
Manufacturer Product Number
GN2406-INE3
Description
IC CONDITIONER INFINIBAND 48-QFN
Customer Reference
Detailed Description
InfiniBand, Ethernet Conditioner, Re-Timer IC 1 Output 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
InfiniBand, Ethernet
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
4:4
Differential - Input:Output
Yes/Yes
Frequency - Max
-
Voltage - Supply
3.3V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-QFN
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.