cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GN2010D-INTE3D

DigiKey Part Number
600-GN2010D-INTE3DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GN2010D-INTE3D
Description
QFN-32 PIN TAPED (500/REEL)
Customer Reference
Detailed Description
Ethernet, Fibre Channel, SFP+ TRANSCEIVER, SONET, XFP Clock and Data Recovery (CDR) IC Output 32-QFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Ethernet, Fibre Channel, SFP+ TRANSCEIVER, SONET, XFP
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Voltage - Supply
2.805V ~ 3.465V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
32-QFN
Supplier Device Package
32-QFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.