RCLAMP0504PBTCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLAMP2522P.TCT

DigiKey Part Number
ECLAMP2522P.TCTTR-ND - Tape & Reel (TR)
ECLAMP2522P.TCTCT-ND - Cut Tape (CT)
ECLAMP2522P.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECLAMP2522P.TCT
Description
TVS DEVICE MIXED SLP1616P6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount SLP1616P6 (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
SLP1616P6 (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.02000kr.9.02
10kr.5.70900kr.57.09
100kr.3.78560kr.378.56
500kr.2.96064kr.1,480.32
1.000kr.2.69510kr.2,695.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.33600kr.7,008.00
6.000kr.2.28928kr.13,735.68
9.000kr.2.08000kr.18,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.02000
Unit Price with VAT:kr.11.27500