
ECLAMP2422N.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2422NTCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECLAMP2422N.TCT |
Description | FILTER LC(PI) 2NH/100PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 2nH, C = 100pF 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 20dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 1.4 | |
Values | L = 2nH, C = 100pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Size / Dimension | 0.057" L x 0.039" W (1.45mm x 1.00mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |

