
ECLAMP2378K.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2378K.TTR-ND - Tape & Reel (TR) ECLAMP2378K.TCT-ND - Cut Tape (CT) ECLAMP2378K.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2378K.TCT |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 11pF 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer Semtech Corporation | Values R = 100Ohms, C = 11pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 16-UFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.130" L x 0.051" W (3.30mm x 1.30mm) |
Number of Channels 8 | Height 0.022" (0.55mm) |
Attenuation Value 30dB @ 1.8GHz ~ 2.5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.8.58400 | kr.85.84 |
| 100 | kr.5.79480 | kr.579.48 |
| 500 | kr.4.59866 | kr.2,299.33 |
| 1.000 | kr.4.21388 | kr.4,213.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.72551 | kr.11,176.53 |
| 6.000 | kr.3.47977 | kr.20,878.62 |
| 9.000 | kr.3.35465 | kr.30,191.85 |
| 15.000 | kr.3.25242 | kr.48,786.30 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

