
EBK-GS3480-00 | |
|---|---|
DigiKey Part Number | EBK-GS3480-00-ND |
Manufacturer | |
Manufacturer Product Number | EBK-GS3480-00 |
Description | EVAL BOARD FOR GS3480 |
Customer Reference | |
Detailed Description | GS3480 - Cable Driver Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Video | |
Function | Cable Driver | |
Embedded | - | |
Utilized IC / Part | GS3480 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

