
EBK-GS2985-02 | |
|---|---|
DigiKey Part Number | EBK-GS2985-02-ND |
Manufacturer | |
Manufacturer Product Number | EBK-GS2985-02 |
Description | EVAL BOARD FOR GS2985 |
Customer Reference | |
Detailed Description | GS2985 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | GS2985 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


