
S-301T | |
|---|---|
DigiKey Part Number | 4316-S-301TTR-ND - Tape & Reel (TR) 4316-S-301TCT-ND - Cut Tape (CT) 4316-S-301TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-301T |
Description | DIODE CUR REG 100V 400UA 500MW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 400µA 500mW 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Power - Max 500mW |
Manufacturer Semitec USA Corp | Applications Battery Charger |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Flat Leads |
Voltage - Anode - Cathode (Vak)(Max) 100V | Supplier Device Package 2-SMD |
Regulator Current (Max) 400µA | Base Product Number |
Voltage - Limiting (Max) 800mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.9.35800 | kr.93.58 |
| 100 | kr.6.34320 | kr.634.32 |
| 500 | kr.5.05234 | kr.2,526.17 |
| 1.000 | kr.4.63733 | kr.4,637.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.11054 | kr.12,331.62 |
| 6.000 | kr.3.84554 | kr.23,073.24 |
| 9.000 | kr.3.71059 | kr.33,395.31 |
| 15.000 | kr.3.64550 | kr.54,682.50 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |


