
5D2-18LC | |
|---|---|
DigiKey Part Number | 4316-5D2-18LC-ND |
Manufacturer | |
Manufacturer Product Number | 5D2-18LC |
Description | NTC THERMISTORS 5OHMS 8AMPS CLIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 18mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2950K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 200°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.45000 | kr.10.45 |
| 5 | kr.9.25000 | kr.46.25 |
| 10 | kr.8.79800 | kr.87.98 |
| 25 | kr.8.27160 | kr.206.79 |
| 50 | kr.7.91020 | kr.395.51 |
| 100 | kr.7.57940 | kr.757.94 |
| 500 | kr.6.91544 | kr.3,457.72 |
| 1.000 | kr.6.66833 | kr.6,668.33 |
| 5.000 | kr.6.17088 | kr.30,854.40 |
| Unit Price without VAT: | kr.10.45000 |
|---|---|
| Unit Price with VAT: | kr.13.06250 |


