
223FU5183-15U004 | |
|---|---|
DigiKey Part Number | 4316-223FU5183-15U004-ND |
Manufacturer | |
Manufacturer Product Number | 223FU5183-15U004 |
Description | NTC THERMISTORS .5MM, 14K OHM +/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | - | |
B Value Tolerance | ±1% | |
B0/50 | 3454K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -10°C ~ 70°C | |
Power - Max | 1.75 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.34000 | kr.110.34 |
| 5 | kr.100.49200 | kr.502.46 |
| 10 | kr.96.84500 | kr.968.45 |
| 25 | kr.92.48000 | kr.2,312.00 |
| 50 | kr.89.49500 | kr.4,474.75 |
| 100 | kr.86.75710 | kr.8,675.71 |
| 500 | kr.81.24058 | kr.40,620.29 |
| Unit Price without VAT: | kr.110.34000 |
|---|---|
| Unit Price with VAT: | kr.137.92500 |


