NTC Thermistor 10 Disc 11mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10D2-11LC

DigiKey Part Number
4316-10D2-11LC-ND
Manufacturer
Manufacturer Product Number
10D2-11LC
Description
NTC THERMISTORS 10OHMS 3.1AMPS C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10 Disc 11mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±5%
Manufacturer
Semitec USA Corp
B25/85
2800K
Series
Operating Temperature
-50°C ~ 170°C
Packaging
Bulk
Length - Lead Wire
0.79" (20.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10
Package / Case
Disc 11mm
Resistance Tolerance
±15%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
5kr.3.69000kr.18.45
10kr.3.50000kr.35.00
25kr.3.26640kr.81.66
50kr.3.10920kr.155.46
100kr.2.96400kr.296.40
500kr.2.67408kr.1,337.04
1.000kr.2.56631kr.2,566.31
5.000kr.2.34949kr.11,747.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250