
ZS1039U-T | |
|---|---|
DigiKey Part Number | 4316-ZS1039U-TTR-ND - Tape & Reel (TR) 4316-ZS1039U-TCT-ND - Cut Tape (CT) 4316-ZS1039U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1039U-T |
Description | TVS DIODE 39VWM 56.4VC SMA |
Customer Reference | |
Detailed Description | 56.4V Clamp 5.32A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.32A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 39V | Supplier Device Package |
Voltage - Breakdown (Min) 5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 56.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.42400 | kr.74.24 |
| 100 | kr.4.97370 | kr.497.37 |
| 500 | kr.3.92268 | kr.1,961.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.41202 | kr.5,118.03 |
| 3.000 | kr.3.15493 | kr.9,464.79 |
| 4.500 | kr.3.02398 | kr.13,607.91 |
| 7.500 | kr.2.87686 | kr.21,576.45 |
| 10.500 | kr.2.78975 | kr.29,292.38 |
| 15.000 | kr.2.70512 | kr.40,576.80 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |



