NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104KT1608T-1P

DigiKey Part Number
4316-104KT1608T-1PTR-ND - Tape & Reel (TR)
4316-104KT1608T-1PCT-ND - Cut Tape (CT)
4316-104KT1608T-1PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104KT1608T-1P
Description
NTC THERMISTORS 100KOHM 1% 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Semitec USA Corp
B25/85
4390K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
4.5 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.055
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.76297kr.3,051.88
8.000kr.0.73227kr.5,858.16
12.000kr.0.71553kr.8,586.36
20.000kr.0.69561kr.13,912.20
28.000kr.0.68316kr.19,128.48
40.000kr.0.67054kr.26,821.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
5kr.1.25600kr.6.28
10kr.1.17900kr.11.79
25kr.1.09320kr.27.33
50kr.1.03460kr.51.73
100kr.0.98080kr.98.08
500kr.0.87314kr.436.57
1.000kr.0.83308kr.833.08
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
5kr.1.20400kr.6.02
10kr.1.13500kr.11.35
25kr.1.05240kr.26.31
50kr.0.99540kr.49.77
100kr.0.94340kr.94.34
500kr.0.83954kr.419.77
1.000kr.0.80106kr.801.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750