
103ET-2 | |
|---|---|
DigiKey Part Number | 4316-103ET-2-ND |
Manufacturer | |
Manufacturer Product Number | 103ET-2 |
Description | NTC THERMISTORS 10KOHM 3% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3250K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 90°C | |
Power - Max | 3.5 mW | |
Length - Lead Wire | 1.61" (41.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 5 | kr.3.70000 | kr.18.50 |
| 10 | kr.3.50700 | kr.35.07 |
| 25 | kr.3.27680 | kr.81.92 |
| 50 | kr.3.11800 | kr.155.90 |
| 100 | kr.2.97340 | kr.297.34 |
| 500 | kr.2.68352 | kr.1,341.76 |
| 1.000 | kr.2.57574 | kr.2,575.74 |
| 5.000 | kr.2.35905 | kr.11,795.25 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

