
204NT-4-R025H43G | |
|---|---|
DigiKey Part Number | 4316-204NT-4-R025H43G-ND |
Manufacturer | |
Manufacturer Product Number | 204NT-4-R025H43G |
Description | NTC THERMISTORS 200KOHM 3% GLASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 200k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 200k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4338K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 2.66" (67.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 5 | kr.4.80000 | kr.24.00 |
| 10 | kr.4.55000 | kr.45.50 |
| 25 | kr.4.25720 | kr.106.43 |
| 50 | kr.4.05760 | kr.202.88 |
| 100 | kr.3.87460 | kr.387.46 |
| 500 | kr.3.50758 | kr.1,753.79 |
| 1.000 | kr.3.37126 | kr.3,371.26 |
| 5.000 | kr.3.09697 | kr.15,484.85 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

