GSXD100A004S1-D3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 8
Unit Price: kr.251.13000
Datasheet
Diode Array 2 Independent 45 V 100A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSXD100A004S1-D3

DigiKey Part Number
1560-1090-5-ND
Manufacturer
Manufacturer Product Number
GSXD100A004S1-D3
Description
DIODE MOD SCHOTT 45V 100A SOT227
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 45 V 100A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 100 A
Manufacturer
SemiQ
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
SOT-227
Current - Average Rectified (Io) (per Diode)
100A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSS2X101-02AIXYS8DSS2X101-02A-NDkr.251.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.249.86000kr.249.86
13kr.180.49000kr.2,346.37
104kr.158.50000kr.16,484.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.249.86000
Unit Price with VAT:kr.312.32500