
GHXS100B170S-D3 | |
|---|---|
DigiKey Part Number | 1560-GHXS100B170S-D3-ND |
Manufacturer | |
Manufacturer Product Number | GHXS100B170S-D3 |
Description | 1700V, 100A SIC DUAL DIODE MODUL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1700 V 214A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.65 V @ 100 A |
Manufacturer SemiQ | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 400 µA @ 1.7 kV |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology SiC (Silicon Carbide) Schottky | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 1700 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 214A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.401.77000 | kr.401.77 |
| 10 | kr.306.62800 | kr.3,066.28 |
| 100 | kr.275.07680 | kr.27,507.68 |
| Unit Price without VAT: | kr.401.77000 |
|---|---|
| Unit Price with VAT: | kr.502.21250 |


